Reference Only
LFB290190-000
Ferrite Cable Cores 19ohms 500MHz 19.05mm Inside Dia.
Datasheet
LFB290190-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | LFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 34 Ohms | |
| Inside Diameter | 19.05 mm | |
| Outside Diameter | 28.98 mm | |
| Outside Length | 15.21 mm | |
| Packaging | Each | |
| Core Material | LF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,520In Stock
6,660 expected 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $210.60 | |
| $1.12 | $403.20 | |
| $1.10 | $792.00 | |
| $1.08 | $1,555.20 | |
| $1.06 | $3,052.80 | |
| $1.04 | $5,990.40 | |
| $1.02 | $11,750.40 |
Need more?
Sign in to add projects and notes