Reference Only
LFB259128-000
Ferrite Cable Cores 61ohms 500MHz 12.83mm Inside Dia.
Datasheet
LFB259128-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | LFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 106 Ohms | |
| Inside Diameter | 12.83 mm | |
| Outside Diameter | 25.91 mm | |
| Outside Length | 28.58 mm | |
| Packaging | Each | |
| Core Material | LF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 168 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.37 | $398.16 | |
| $2.35 | $789.60 | |
| $2.14 | $21,571.20 | |
| $2.10 | $105,840.00 |
Need more?
Sign in to add projects and notes