Reference Only
LFB220140-000
Ferrite Cable Cores 18ohms 500MHz 14mm Inside Dia.
Datasheet
LFB220140-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | LFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 30 Ohms | |
| Inside Diameter | 14 mm | |
| Outside Diameter | 22.1 mm | |
| Outside Length | 12.7 mm | |
| Packaging | Each | |
| Core Material | LF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19,920In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $5.85 | |
| $0.97 | $9.70 | |
| $0.81 | $20.25 | |
| $0.674 | $67.40 | |
| $0.449 | $792.03 | |
| $0.423 | $4,290.48 | |
| $0.416 | $21,097.44 | |
| $0.411 | $41,687.73 |
Need more?
Sign in to add projects and notes