Reference Only
LFB187102-000
Ferrite Cable Cores 53ohms 500MHz 10.16mm Inside Dia.
Datasheet
LFB187102-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | LFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 91 Ohms | |
| Inside Diameter | 10.16 mm | |
| Outside Diameter | 18.67 mm | |
| Outside Length | 28.58 mm | |
| Packaging | Each | |
| Core Material | LF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $28.20 | |
| $2.09 | $104.50 | |
| $1.88 | $188.00 | |
| $1.86 | $465.00 | |
| $1.79 | $1,145.60 | |
| $1.76 | $18,022.40 | |
| $1.74 | $89,088.00 |
Need more?
My Notes
Sign into see notes.