Reference Only
LFB174095-000
Ferrite Cable Cores 52ohms 500MHz 9.5mm Inside Dia.
Datasheet
LFB174095-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | LFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 85 Ohms | |
| Inside Diameter | 9.5 mm | |
| Outside Diameter | 17.4 mm | |
| Outside Length | 28.58 mm | |
| Packaging | Each | |
| Core Material | LF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 5 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $660.00 | |
| $1.62 | $1,296.00 | |
| $1.48 | $14,800.00 | |
| $1.46 | $73,000.00 |
Need more?
My Notes
Sign into see notes.