Reference Only

LFB143064-100

Ferrite Cable Cores 33ohms 500MHz 6.35mm Inside Dia.

Manufacturer:

Mfr Part:
LFB143064-100

TTI Part:
LFB143064-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
SeriesLFB
ProductRound Cable Cores Solid
Impedance57 Ohms
Inside Diameter6.35 mm
Outside Diameter14.27 mm
Outside Length13.46 mm
PackagingEach
Core MaterialLF
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,016 / Multiples: 1,008)
Quantity Unit PriceExt. Price
$0.584$1,177.34
$0.543$5,473.44
$0.538$27,115.20
Need more?
Sign in to add projects and notes