Reference Only

LFB127079-000

Ferrite Cable Cores 9ohms 500MHz 7.92mm Inside Dia.

Manufacturer:

Mfr Part:
LFB127079-000

TTI Part:
LFB127079-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
SeriesLFB
ProductRound Cable Cores Solid
Impedance16 Ohms
Inside Diameter7.92 mm
Outside Diameter12.7 mm
Outside Length7 mm
PackagingEach
Core MaterialLF
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.151$1,208.00
$0.136$3,264.00
$0.134$8,040.00
Need more?
Sign in to add projects and notes