Reference Only
LFB095051-000
Ferrite Cable Cores 36ohms 500KHz 5.1mm Inside Dia.
Datasheet
LFB095051-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | LFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 63 Ohms | |
| Inside Diameter | 5.1 mm | |
| Outside Diameter | 9.5 mm | |
| Outside Length | 19.05 mm | |
| Packaging | Each | |
| Core Material | LF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,608In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,536 / Multiples: 1,536)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.426 | $654.33 | |
| $0.401 | $1,231.87 | |
| $0.389 | $2,390.01 | |
| $0.37 | $3,978.24 | |
| $0.366 | $19,676.16 | |
| $0.361 | $38,814.72 |
Need more?
Sign in to add projects and notes