Reference Only

LF1206E152R-10

Ferrite Beads 950ohms 0.3ohms 500mA

Manufacturer:

Mfr Part:
LF1206E152R-10

TTI Part:
LF1206E152R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Beads
SeriesLF
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance300 mOhms
Maximum DC Current500 mA
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width2.5 mm
Height1.4 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeDifferential Mode Ferrite Chip Bead Low Frequency

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.065$975.00
$0.047$2,115.00
$0.045$4,725.00
Need more?
Available Regional Inventory
30,000 available now at ttieurope.com

My Notes

Sign into see notes.