Reference Only
HZ0805C202R-10
Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD
Datasheet
HZ0805C202R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Ferrite Beads | |
| Height | 1.25 mm | |
| Impedance | 2 kOhms | |
| Length | 2 mm | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 500 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Ferrite Beads | |
| Product | Ferrite Chip Beads | |
| Series | HZ | |
| Subcategory | Ferrites | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz | |
| Type | Differential Mode Ferrite Chip Bead High Frequency | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44,000In Stock
176,000 expected 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0373 | $149.20 | |
| $0.0353 | $282.40 | |
| $0.0345 | $414.00 |
Need more?
Sign in to add projects and notes