Reference Only

HZ0805B272R-10

Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD

Manufacturer:

Mfr Part:
HZ0805B272R-10

TTI Part:
HZ0805B272R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Beads
SeriesHZ
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance2.7 kOhms
Maximum DC Current200 mA
Maximum DC Resistance800 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height1.25 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeDifferential Mode Ferrite Chip Bead High Frequency

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

62,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.11$220.00
$0.103$412.00
Need more?

My Notes

Sign into see notes.