Reference Only
HZ0402B102R-10
Ferrite Beads 1000ohms 1ohms 200mA
Datasheet
HZ0402B102R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Beads | |
| Series | HZ | |
| Product | Ferrite Chip Beads | |
| Termination Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Impedance | 1 kOhms | |
| Maximum DC Current | 200 mA | |
| Maximum DC Resistance | 1 kOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.01 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Differential Mode Ferrite Chip Bead High Frequency |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100,000In Stock
180,000 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0382 | $382.00 | |
| $0.0377 | $1,885.00 | |
| $0.0373 | $3,730.00 | |
| $0.0266 | $5,320.00 | |
| $0.0208 | $8,320.00 | |
| $0.0205 | $16,400.00 |
Need more?
Sign in to add projects and notes