Reference Only
HZ0402A152R-10
Ferrite Beads 1500ohms 2ohms 50mA
Datasheet
HZ0402A152R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Beads | |
| Series | HZ | |
| Product | Ferrite Chip Beads | |
| Termination Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Impedance | 1.5 kOhms | |
| Maximum DC Current | 50 mA | |
| Maximum DC Resistance | 2 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.01 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Differential Mode Ferrite Chip Bead High Frequency |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $850.00 | |
| $0.056 | $2,800.00 | |
| $0.055 | $5,500.00 | |
| $0.055 | $11,000.00 | |
| $0.054 | $21,600.00 | |
| $0.054 | $43,200.00 |
Need more?
Sign in to add projects and notes