Reference Only
HM0787-100
Ferrite Toroids / Ferrite Rings Ferrite Disk with adhesive
Datasheet
HM0787-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Disks | |
| Outside Length | 1.27 mm | |
| Series | HM | |
| Packaging | Bulk | |
| Frequency | 250 MHz | |
| Subcategory | Ferrites | |
| Type | Round Disk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,840 / Multiples: 3,840)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $1,067.52 |
Need more?
My Notes
Sign into see notes.