Reference Only
HI3312X101R-10
Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD
Datasheet
HI3312X101R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Beads | |
| Series | HI | |
| Product | Ferrite Chip Beads | |
| Termination Style | SMD/SMT | |
| Package / Case | 3312 (8531 metric) | |
| Impedance | 100 Ohms | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 4 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 8.5 mm | |
| Width | 3.1 mm | |
| Height | 2.28 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Differential Mode Ferrite Chip Bead Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37,500In Stock
70,000 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.422 | $1,055.00 | |
| $0.417 | $2,085.00 | |
| $0.377 | $3,770.00 | |
| $0.372 | $9,300.00 | |
| $0.368 | $18,400.00 | |
| $0.361 | $36,100.00 |
Need more?
Sign in to add projects and notes