Reference Only

HI2220R151R-10

Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD

Manufacturer:

Mfr Part:
HI2220R151R-10

TTI Part:
HI2220R151R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Beads
SeriesHI
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case2220 (5651 metric)
Impedance150 Ohms
Maximum DC Current5 A
Maximum DC Resistance15 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm
Width5 mm
Height0.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeDifferential Mode Ferrite Chip Bead Power

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.339$678.00
Need more?
Sign in to add projects and notes