Reference Only

HI1612X560R-10

Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD

Manufacturer:

Mfr Part:
HI1612X560R-10

TTI Part:
HI1612X560R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Beads
SeriesHI
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1612 (4131 metric)
Impedance56 Ohms
Maximum DC Current10 A
Maximum DC Resistance4 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.1 mm
Width3.1 mm
Height2.28 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeDifferential Mode Ferrite Chip Bead Power

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90,000In Stock

12,500 expected 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.297$742.50
Need more?
Sign in to add projects and notes