Reference Only
HFB187102-100
Ferrite Cable Cores 205ohms 300MHz 10.16mm Inside Dia.
Datasheet
HFB187102-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | HFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 205 Ohms | |
| Inside Diameter | 10.16 mm | |
| Outside Diameter | 16.67 mm | |
| Outside Length | 30 mm | |
| Packaging | Bulk | |
| Core Material | HF | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 300 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 320 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $681.60 | |
| $2.11 | $1,350.40 | |
| $2.09 | $6,688.00 | |
| $2.07 | $21,196.80 | |
| $2.05 | $104,960.00 |
Need more?
Sign in to add projects and notes