Reference Only

HFB159079-100

Ferrite Cable Cores 235ohms 300MHz 7.87mm Inside Dia.

Manufacturer:

Mfr Part:
HFB159079-100

TTI Part:
HFB159079-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
SeriesHFB
ProductRound Cable Cores Solid
Impedance235 Ohms
Inside Diameter7.87 mm
Outside Diameter15.88 mm
Outside Length28.58 mm
PackagingEach
Core MaterialHF
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency300 MHz
TypeRound Cylindrical Core

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504909690
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 880 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.50$1,320.00
$1.49$15,078.80
$1.47$74,382.00
Need more?
Sign in to add projects and notes