Reference Only
HFB095051-200
Ferrite Cable Cores 120ohms 300MHz 5.08mm Inside Dia.
Datasheet
HFB095051-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | HFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 120 Ohms | |
| Inside Diameter | 5.08 mm | |
| Outside Diameter | 08.67 mm | |
| Outside Length | 19 mm | |
| Packaging | Bulk | |
| Core Material | HF | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 300 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10,240
On Order
10,240 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,560 / Multiples: 1,280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.395 | $1,011.20 | |
| $0.382 | $3,911.68 | |
| $0.379 | $19,404.80 |
Need more?
Sign in to add projects and notes