Reference Only
HFB075024-000
Ferrite Cable Cores 124ohms 300MHz 2.39mm Inside Dia.
Datasheet
HFB075024-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | HFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 124 Ohms | |
| Inside Diameter | 2.39 mm | |
| Outside Diameter | 39.67 mm | |
| Outside Length | 10 mm | |
| Packaging | Each | |
| Core Material | HF | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 300 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.199 | $796.00 | |
| $0.192 | $2,304.00 | |
| $0.189 | $11,340.00 |
Need more?
My Notes
Sign into see notes.