Reference Only
HFA259131-0A2
Ferrite Clamp On Cores 250ohms 300MHz 13mm Inside Dia.
Datasheet
HFA259131-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Core Material | Ferrite | |
| Inside Diameter | 5.64 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Height | 29.01 mm | |
| Outside Length | 32.51 mm | |
| Outside Width | 29.62 mm | |
| Packaging | Each | |
| Product Type | Ferrite Clamp On Cores | |
| Series | HFA | |
| Shape | Round | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,456In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.74 | $826.56 | |
| $5.68 | $1,635.84 | |
| $5.62 | $6,474.24 | |
| $5.12 | $29,491.20 | |
| $5.05 | $101,808.00 |
Need more?
Sign in to add projects and notes