Reference Only
HFA187102-0A2
Ferrite Clamp On Cores 220ohms 300MHz 10mm Inside Dia.
Datasheet
HFA187102-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Core Material | Ferrite | |
| Inside Diameter | 10.16 mm | |
| Inside Height | 9.4 mm | |
| Inside Length | 29.47 mm | |
| Inside Width | 10 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Height | 21.84 mm | |
| Outside Length | 32.77 mm | |
| Outside Width | 22.88 mm | |
| Packaging | Each | |
| Product Type | Ferrite Clamp On Cores | |
| Series | HFA | |
| Shape | Round | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 432 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.03 | $1,308.96 | |
| $2.99 | $30,354.48 | |
| $2.95 | $149,742.00 |
Need more?
My Notes
Sign into see notes.