Reference Only
HFA163090-0A2
Ferrite Clamp On Cores 210ohms 300MHz 9.09mm Inside Slot
Datasheet
HFA163090-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Core Material | Ferrite | |
| Inside Diameter | 9.09 mm | |
| Inside Height | 9.07 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Diameter | 20.07 mm | |
| Outside Height | 19.1 mm | |
| Outside Length | 40.36 mm | |
| Outside Width | 20.8 mm | |
| Packaging | Each | |
| Product Type | Ferrite Clamp On Cores | |
| Series | HFA | |
| Shape | Round | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 450 / Multiples: 225)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $877.50 | |
| $1.92 | $19,440.00 | |
| $1.90 | $96,187.50 |
Need more?
Sign in to add projects and notes