Reference Only

HFA150068-0A2

Ferrite Clamp On Cores 275ohms 300MHz6.8mm Inside Slot

Manufacturer:

Mfr Part:
HFA150068-0A2

TTI Part:
HFA150068-0A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Clamp On Cores
Product TypeFerrite Clamp On Cores
ShapeRound
Core MaterialFerrite
Inside Diameter6.8 mm
Outside Diameter21 mm
Inside Length28.83 mm
Outside Length41.7 mm
Inside Height7.49 mm
Outside Height21 mm
SeriesHFA
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SubcategoryFerrites
TypeCable Single

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.21$442.00
Need more?

My Notes

Sign into see notes.