Reference Only
HFA150066-0A2
Ferrite Clamp On Cores 274ohms 300MHz 7.05mm Inside Slot
Datasheet
HFA150066-0A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Clamp On Cores | |
| Core Material | Ferrite | |
| Inside Diameter | 7.05 mm | |
| Inside Height | 7.44 mm | |
| Inside Length | 29.16 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Height | 18.15 mm | |
| Outside Length | 32.5 mm | |
| Outside Width | 18.9 mm | |
| Packaging | Each | |
| Product Type | Ferrite Clamp On Cores | |
| Series | HFA | |
| Shape | Round | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,440
On Order
1,440 expected on from 30-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 480 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $1,041.60 | |
| $2.00 | $20,160.00 | |
| $1.98 | $99,792.00 |
Need more?
Sign in to add projects and notes