Reference Only
HFA150066-0A0
Ferrite Clamp On Cores HiFreq ferrite 7mm Snap-on White
Datasheet
HFA150066-0A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Ferrite Clamp On Cores | |
| Core Material | Ferrite | |
| Mounting Style | Free Hanging | |
| Outside Height | 18.9 mm | |
| Outside Length | 32.5 mm | |
| Outside Width | 18.15 mm | |
| Packaging | Each | |
| Product Type | Ferrite Clamp On Cores | |
| Series | HFA | |
| Shape | Square | |
| Subcategory | Ferrites | |
| Type | Snap-On |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $482.40 | |
| $1.98 | $950.40 | |
| $1.94 | $19,555.20 | |
| $1.92 | $96,768.00 |
Need more?
Sign in to add projects and notes