Reference Only

HFA100049-0A2

Ferrite Clamp On Cores 133ohms 300MHz 5.3mm Inside Slot

Manufacturer:

Mfr Part:
HFA100049-0A2

TTI Part:
HFA100049-0A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryFerrite Clamp On Cores
Product TypeFerrite Clamp On Cores
ShapeRound
Core MaterialFerrite
Inside Diameter5.44 mm
Outside Diameter13.72 mm
Inside Length20.5 mm
Outside Length30.56 mm
Outside Width13.72 mm
Inside Height4.14 mm
Outside Height13.72 mm
SeriesHFA
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SubcategoryFerrites
TypeCable Single

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,368In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 728 / Multiples: 728)
Quantity Unit PriceExt. Price
$0.692$503.77
$0.686$998.81
$0.679$6,920.36
$0.672$34,245.12
Need more?

My Notes

Sign into see notes.