Reference Only

DM1612X560R-10

Ferrite Beads 56ohms 100MHz

Manufacturer:

Mfr Part:
DM1612X560R-10

TTI Part:
DM1612X560R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Beads
SeriesDM1612
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1612 (4131 metric)
Impedance56 Ohms
Maximum DC Current10 A
Maximum DC Resistance4 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.06 mm
Width3.05 mm
Height2.28 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeSMD Ferrite EMI Chip Bead

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.225$562.50
Need more?
Sign in to add projects and notes