Reference Only
CMX1616Z112B-10
Common Mode Chokes / Filters CMChoke 1mH 1000KHz
Datasheet
CMX1616Z112B-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Height | 16.5 mm | |
| Inductance | 1 mH | |
| Length | 40 mm | |
| Maximum DC Current | 30 A | |
| Maximum DC Resistance | 2.8 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Series | CMX | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Through Hole | |
| Type | Power Line | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.93 | $2,143.20 | |
| $8.55 | $86,184.00 | |
| $8.47 | $426,888.00 |
Need more?
Sign in to add projects and notes