Reference Only

CM6032V201R-10

Common Mode Chokes / Filters 200ohms 100MHz 8A 4 Chokes SMD

Manufacturer:

Mfr Part:
CM6032V201R-10

TTI Part:
CM6032V201R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryCommon Mode Chokes / Filters
SeriesCM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance200 Ohms
Maximum DC Current8 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
ProductCommon Mode Chokes
TypeCommon Mode EMI Filter Array
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.46$1,230.00
$2.24$22,400.00
$2.21$110,500.00
Need more?

My Notes

Sign into see notes.