Reference Only
CM5441Z161B-10
Common Mode Chokes / Filters 160ohms 100MHz 75A 1 Choke Thru-hole
Datasheet
CM5441Z161B-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Impedance | 160 Ohms | |
| Maximum DC Current | 70 A | |
| Maximum DC Resistance | 300 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 13.72 mm | |
| Width | 10 mm | |
| Height | 15.24 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,580In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 858 / Multiples: 858)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $1,964.82 |
Need more?
Sign in to add projects and notes