Reference Only
CM5441Z101B-10
Common Mode Chokes / Filters 100ohms 100MHz 75A 1 Choke Thru-hole
Datasheet
CM5441Z101B-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Impedance | 100 Ohms | |
| Maximum DC Current | 75 A | |
| Maximum DC Resistance | 800 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | High Current Common Mode Choke Array | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,715In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.04 | $15.20 | |
| $2.54 | $25.40 | |
| $2.24 | $56.00 | |
| $2.21 | $110.50 | |
| $2.08 | $208.00 | |
| $1.93 | $482.50 | |
| $1.74 | $1,435.50 |
Need more?
My Notes
Sign into see notes.