Reference Only
CM5022R800R-10
Common Mode Chokes / Filters 80ohms 100MHz 5A 4 Chokes SMD
Datasheet
CM5022R800R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 80 Ohms | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 20 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Common Mode EMI Filter Array | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $4,920.00 | |
| $2.44 | $24,400.00 | |
| $2.23 | $111,500.00 |
Need more?
My Notes
Sign into see notes.