Reference Only
CM5022R201R-10
Common Mode Chokes / Filters 200ohms 100MHz 5A 4 Chokes SMD
Datasheet
CM5022R201R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 200 Ohms | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 20 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 12.57 mm | |
| Width | 6 mm | |
| Height | 9.53 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 375)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.31 | $1,732.50 | |
| $2.18 | $22,890.00 | |
| $2.16 | $110,160.00 |
Need more?
Sign in to add projects and notes