Reference Only

CM5022R151R-10

Common Mode Chokes / Filters 150ohms 100MHz 5A 4 Chokes SMD

Manufacturer:

Mfr Part:
CM5022R151R-10

TTI Part:
CM5022R151R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryCommon Mode Chokes / Filters
SeriesCM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance150 Ohms
Maximum DC Current5 A
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length12.57 mm
Width6 mm
Height7.62 mm
PackagingReel
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$2.13$2,556.00
$2.08$22,464.00
$2.05$103,320.00
Need more?

My Notes

Sign into see notes.