Reference Only
CM4545Z131R-10
Common Mode Chokes / Filters 130ohms 100MHz 20A 1 Choke SMD
Datasheet
CM4545Z131R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Common Mode Chokes / Filters | |
| Impedance | 130 Ohms | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 10 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Series | CM | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz | |
| Type | Common Mode Choke |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $604.00 | |
| $1.44 | $1,152.00 | |
| $1.41 | $1,692.00 | |
| $1.38 | $2,760.00 | |
| $1.35 | $5,400.00 | |
| $1.34 | $13,936.00 |
Need more?
Sign in to add projects and notes