Reference Only

CM3032V201R-10

Common Mode Chokes / Filters 200ohms 100MHz 8A 2 Chokes SMD

Manufacturer:

Mfr Part:
CM3032V201R-10

TTI Part:
CM3032V201R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryCommon Mode Chokes / Filters
SeriesCM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance200 Ohms
Maximum DC Current8 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7.62 mm
Width8 mm
Height9.45 mm
PackagingReel
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.58$1,264.00
$1.56$16,224.00
$1.55$79,360.00
Need more?
Available Regional Inventory
7,600 available now at ttieurope.com

My Notes

Sign into see notes.