Reference Only
CM2545X171R-10
Common Mode Chokes / Filters 170ohms 100MHz 10A 1 Choke SMD
Datasheet
CM2545X171R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Height | 9.32 mm | |
| Impedance | 170 Ohms | |
| Length | 6.3 mm | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 10 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Series | CM | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz | |
| Type | Common Mode Choke | |
| Width | 11.38 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $520.00 | |
| $1.28 | $1,024.00 | |
| $1.25 | $2,500.00 | |
| $1.20 | $4,800.00 | |
| $0.80 | $8,320.00 | |
| $0.78 | $39,936.00 |
Need more?
Sign in to add projects and notes