Reference Only

CM2021Y330R-10

Common Mode Chokes / Filters 33ohms 0.001ohms 15A

Manufacturer:

Mfr Part:
CM2021Y330R-10

TTI Part:
CM2021Y330R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryCommon Mode Chokes / Filters
SeriesCM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance33 Ohms
Maximum DC Current15 A
Maximum DC Resistance800 uOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length5.88 mm
Width5.6 mm
Height3.8 mm
PackagingReel
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.336$672.00
Need more?
Sign in to add projects and notes