Reference Only
CM0805C221R-10
Common Mode Chokes / Filters 220ohms 100MHz .3A 0805 SMD
Datasheet
CM0805C221R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 220 Ohms | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 400 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 0805 (2012 metric) | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 1.2 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Common Mode Choke | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $2,460.00 | |
| $1.20 | $4,800.00 | |
| $1.18 | $59,000.00 |
Need more?
Sign in to add projects and notes