Reference Only
CLFX100
Heat Sinks CoolFlex100, 210mm,300m
Datasheet
CLFX100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Heat Sinks | |
| Product | Heat Spreaders | |
| Designed for | Thermal Management | |
| Mounting Style | Panel Mount | |
| Width | 220 mm | |
| Height | 0.07 mm | |
| Type | Unilateral | |
| Color | Gray | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Series | CLFX | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |