Reference Only
CF710AB20323048
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,CF,V0 .04 x 8.0 x 12"
Datasheet
CF710AB20323048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 12 in | |
| Mounting Style | Adhesive | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam | |
| Series | CF | |
| Subcategory | EMI/RFI | |
| Thickness | 0.04 in | |
| Tradename | ECCOFOAM | |
| Type | Fabric Over Foam Profile | |
| Width | 8 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 52 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.09 | $1,720.68 |
Need more?
Sign in to add projects and notes