Reference Only

CC2824E513R-10

Common Mode Chokes / Filters 51uH 250volts 0.16ohms

Manufacturer:

Mfr Part:
CC2824E513R-10

TTI Part:
CC2824E513R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryCommon Mode Chokes / Filters
SeriesCC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance51 uH
Impedance3.8 kOhms
Maximum DC Current800 mA
Maximum DC Resistance160 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7.5 mm
Width5.5 mm
Height3.8 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,500In Stock

6,000 expected 25-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.33$3,495.00
$2.29$6,870.00
Need more?
Sign in to add projects and notes