Reference Only
A19165-41
Thermal Interface Products Tgard 6000,A0 9x9IN,GX
Datasheet
A19165-41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Interface Materials | |
| Type | Thermally Conductive Electrical Insulator | |
| Material | Polyimide (PA) | |
| Thermal Conductivity | 1.2 W/mK | |
| Breakdown Voltage | 6000 V | |
| Color | Tan | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 9 in | |
| Width | 9 in | |
| Thickness | 0.127 mm | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Designed for | Electrical Insulation, Thermal Management | |
| Product Type | Thermal Interface Products | |
| Size | 9 in x 9 in | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |