Reference Only

A19165-34

Thermal Interface Products Tgard 6000,A1 11.75x18IN,GX

Manufacturer:

Mfr Part:
A19165-34

TTI Part:
A19165-34

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermal Interface Materials
TypeThermally Conductive Electrical Insulator
MaterialPolyimide (PA)
Thermal Conductivity1.2 W/mK
Breakdown Voltage6000 V
ColorTan
Length18 in
Width11.75 in
Thickness0.137 mm
Flammability RatingUL 94 V-0
PackagingBulk
Designed forElectrical Insulation, Thermal Management
Product TypeThermal Interface Products
Size11.75 in x 18 in
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

30
On Order
30 expected 04-Jan-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes