Reference Only

A18920-05

Thermal Interface Products Thickness 1.25mm 457x457mm

Manufacturer:

Mfr Part:
A18920-05

TTI Part:
A18920-05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Gap Filler
Thermal Conductivity16 W/m-K
ColorGray
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length457 mm
Width457 mm
Thickness1.25 mm
Flammability RatingUL 94 V-0
SeriesSF16
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3824999397
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,177.10$15,885.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.