Reference Only
A18909-05
Thermal Interface Products Thickness 1.25mm 229x229mm Grey
Datasheet
A18909-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Breakdown Voltage | 7 kV | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Length | 229 mm | |
| Material | Ceramic Filled Silicone | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 50 C | |
| Packaging | Each | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | HR6.5 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 6.2 W/mK | |
| Thickness | 1.25 mm | |
| Tradename | Tflex | |
| Width | 229 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.24 | $1,572.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes