Reference Only

A18909-04

Thermal Interface Products Thickness 1mm 229x229mm Grey

Manufacturer:

Mfr Part:
A18909-04

TTI Part:
A18909-04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
Breakdown Voltage7 kV
ColorGray
Flammability RatingUL 94 V-0
Length229 mm
MaterialCeramic Filled Silicone
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 50 C
PackagingEach
Product TypeThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
SeriesHR6.5
SubcategoryThermal Management
Thermal Conductivity6.2 W/mK
Thickness1 mm
TradenameTflex
Width229 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.73$814.38
$134.37$2,687.40
$123.32$6,166.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.