Reference Only

A18843-16

New Product
Thermal Interface Products Tflex SF7 4.00 229x229mm

Manufacturer:

Mfr Part:
A18843-16

TTI Part:
A18843-16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ColorGray (Dark Gray)
Designed forAutomotive Electronics, Datacom Systems
Flammability RatingUL 94 V-0
Length229 mm
MaterialSilicone
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
PackagingEach
Package / CaseNon-standard
Product TypeThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
SeriesSF7
SubcategoryThermal Management
Tensile Strength30 psi
Thermal Conductivity7.8 W/m-K
Thermal Resistance0.057 C/W
Thickness4 mm
TradenameTflex
TypeSilicone-Free Gap Filler
Width229 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3919905060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$228.34$4,566.80
Need more?

My Notes

Sign into see notes.